Part Details for SN74VMEH22501DGGR by Texas Instruments
Results Overview of SN74VMEH22501DGGR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74VMEH22501DGGR Information
SN74VMEH22501DGGR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74VMEH22501DGGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3006823RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 214 |
|
$3.9454 | Buy Now |
|
DISTI #
3006823
|
Farnell | COO: MY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 214 |
|
$3.9454 / $6.2338 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 77 |
|
$2.5090 / $5.3760 | Buy Now |
|
|
Chip Stock | ICUNIVERSALBUSTXRX48TSSOPUniversalBusTransceiver8-BitandDual1-Bit48-TSSOP | 7535 |
|
RFQ | |
|
|
LCSC | 3.15V3.45V D Latch 8 9.3ns TSSOP-48-6.2mm Universal Bus Functions RoHS | 1850 |
|
$2.0558 / $2.3851 | Buy Now |
|
|
Win Source Electronics | IC UNIVERSAL BUS TXRX 48TSSOP | 6035 |
|
$0.9091 / $1.3636 | Buy Now |
US Tariff Estimator: SN74VMEH22501DGGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74VMEH22501DGGR
SN74VMEH22501DGGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74VMEH22501DGGR Part Data Attributes
|
|
SN74VMEH22501DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74VMEH22501DGGR
Texas Instruments
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop48,.3,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Two 1-Bit Transceiver Also Available | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Vme | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 10 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 14.5 Ns | |
| Propagation Delay (tpd) | 10.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for SN74VMEH22501DGGR
This table gives cross-reference parts and alternative options found for SN74VMEH22501DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74VMEH22501DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CVMEH22501AMDGGREP | Texas Instruments | $6.9722 | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -55 to 125 | SN74VMEH22501DGGR vs CVMEH22501AMDGGREP |
| 74VMEH22501ADGGRE4 | Texas Instruments | Check for Price | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | SN74VMEH22501DGGR vs 74VMEH22501ADGGRE4 |
| V62/05606-01XE | Texas Instruments | Check for Price | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85 | SN74VMEH22501DGGR vs V62/05606-01XE |
| 74VMEH22501DGGRE4 | Texas Instruments | Check for Price | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | SN74VMEH22501DGGR vs 74VMEH22501DGGRE4 |
| SN74VMEH22501DGG | Texas Instruments | Check for Price | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | SN74VMEH22501DGGR vs SN74VMEH22501DGG |
| 74VMEH22501ADGGRG4 | Texas Instruments | Check for Price | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | SN74VMEH22501DGGR vs 74VMEH22501ADGGRG4 |
SN74VMEH22501DGGR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74VMEH22501DGGR is 1.71V to 5.5V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
-
The SN74VMEH22501DGGR is rated for operation up to 85°C. However, it's recommended to derate the device's performance and consider thermal management strategies for high-temperature applications.
-
Handle the device by the body or pins, avoid touching the pins, and use an ESD wrist strap or mat to prevent static discharge. Also, ensure that the PCB and components are properly grounded.
-
The maximum current rating for the SN74VMEH22501DGGR is 50mA per pin, with a total device current rating of 200mA.