Drivers And Interfaces
SN75110AD
Texas Instruments
Description: Dual Line Driver 14-SOIC 0 to 70

Overview of SN75110AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN75110ADR Texas Instruments Dual Line Driver 14-SOIC 0 to 70
SN75110AD Texas Instruments Dual Line Driver 14-SOIC 0 to 70

Price & Stock for SN75110AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN75110AD-ND
DigiKey IC DRIVER 2/0 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 10196
In Stock
  • 648 $0.4600
$0.4600 Buy Now
DISTI # 296-SN75110AD-ND
DigiKey IC DRIVER 2/0 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 846
In Stock
  • 1 $1.0900
  • 10 $0.7600
  • 50 $0.6260
  • 100 $0.5846
  • 250 $0.5408
  • 500 $0.5145
$0.5145 / $1.0900 Buy Now
DISTI # 595-SN75110AD
Mouser Electronics Buffers & Line Drivers Dual Line Driver/LIN RoHS: Compliant 462
  • 1 $1.4100
  • 10 $0.9190
  • 100 $0.6400
  • 500 $0.5840
  • 1,000 $0.5260
  • 2,500 $0.5170
  • 5,000 $0.5110
  • 10,000 $0.5040
$0.5040 / $1.4100 Buy Now
Bristol Electronics   87
RFQ
Quest Components Line Driver, 2 Driver, 14 Pin, Plastic, SOP 92
  • 1 $0.8952
  • 7 $0.7460
  • 21 $0.5371
$0.5371 / $0.8952 Buy Now
Rochester Electronics SN75110A Dual Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 10196
  • 1 $0.4681
  • 25 $0.4587
  • 100 $0.4400
  • 500 $0.4213
  • 1,000 $0.3979
$0.3979 / $0.4681 Buy Now

CAD Models for SN75110AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75110AD by Texas Instruments

SN75110AD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
HIGH DRIVE
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
Interface Standard
V.35
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
35 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
15 ns
Width
3.9 mm
Want to compare parts?
  1. SN75110AD
    Texas Instruments
    Dual Line Driver 14-SOIC 0 to 70
    VS

Alternate Parts for SN75110AD

This table gives cross-reference parts and alternative options found for SN75110AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75110AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS75110AMX DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Rochester Electronics LLC SN75110AD vs DS75110AMX
SN75110ADRG4 DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN75110AD vs SN75110ADRG4
DS75110AMX Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 National Semiconductor Corporation SN75110AD vs DS75110AMX
SN75110ADE4 DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN75110AD vs SN75110ADE4
DS75110AMX DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments SN75110AD vs DS75110AMX
SN75110ADR Dual Line Driver 14-SOIC 0 to 70 Texas Instruments SN75110AD vs SN75110ADR
SN75110ADRE4 Dual Line Driver 14-SOIC 0 to 70 Texas Instruments SN75110AD vs SN75110ADRE4
DS75110AM LINE DRIVER Texas Instruments SN75110AD vs DS75110AM
Part Number Description Manufacturer Compare
SN75110ADRE4 Dual Line Driver 14-SOIC 0 to 70 Texas Instruments SN75110AD vs SN75110ADRE4
UA75110ASC DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments SN75110AD vs UA75110ASC
DS75110AMX DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments SN75110AD vs DS75110AMX
DS75110AMX DUAL LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Rochester Electronics LLC SN75110AD vs DS75110AMX
SN75110ADRG4 DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN75110AD vs SN75110ADRG4
DS75110AMX Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 National Semiconductor Corporation SN75110AD vs DS75110AMX
SN75110ADE4 DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN75110AD vs SN75110ADE4
SN75110ADR Dual Line Driver 14-SOIC 0 to 70 Texas Instruments SN75110AD vs SN75110ADR

Related Parts for SN75110AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75110AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75110AD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75110AD would you like to use for your alert(s)?
  • Please alert me when SN75110AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75110AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75110AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75110AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75110AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75110AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: