Drivers And Interfaces
SN75172DWE4
Texas Instruments
Description: Quadruple Differential Line Driver 20-SOIC 0 to 70

Overview of SN75172DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN75172DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75172DWE4 by Texas Instruments

SN75172DWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
V.11; EIA-422-B; EIA-485
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
2.65 mm
Supply Current-Max
60 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
65 ns
Width
7.5 mm
Want to compare parts?
  1. SN75172DWE4
    Texas Instruments
    Quadruple Differential Line Driver 20-SOIC 0 to 70
    VS

Alternate Parts for SN75172DWE4

This table gives cross-reference parts and alternative options found for SN75172DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75172DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC75172BDWR2 QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC SN75172DWE4 vs MC75172BDWR2
SN75172DW-00 LINE DRIVER, PDSO20 Texas Instruments SN75172DWE4 vs SN75172DW-00
SN75172DWRE4 Quadruple Differential Line Driver 20-SOIC 0 to 70 Texas Instruments SN75172DWE4 vs SN75172DWRE4
SN75172DWR Quadruple Differential Line Driver 20-SOIC 0 to 70 Texas Instruments SN75172DWE4 vs SN75172DWR
SN75172DWG4 Quadruple Differential Line Driver 20-SOIC 0 to 70 Texas Instruments SN75172DWE4 vs SN75172DWG4
MC75172BDWG QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20 Rochester Electronics LLC SN75172DWE4 vs MC75172BDWG
SN75172DW Quadruple Differential Line Driver 20-SOIC 0 to 70 Texas Instruments SN75172DWE4 vs SN75172DW
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments SN75172DWE4 vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments SN75172DWE4 vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN75172DWE4 vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v SN75172DWE4 vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments SN75172DWE4 vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments SN75172DWE4 vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments SN75172DWE4 vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments SN75172DWE4 vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN75172DWE4 vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN75172DWE4 vs DS90C031E-MIL

Related Parts for SN75172DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75172DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75172DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75172DWE4 would you like to use for your alert(s)?
  • Please alert me when SN75172DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75172DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75172DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75172DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75172DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75172DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: