-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver And Receiver Pair 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26647-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3676 In Stock |
|
$1.4224 / $3.0600 | Buy Now |
DISTI #
595-SN75179BPSR
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Driver And Receiver Pair RoHS: Compliant | 1548 |
|
$1.3400 / $2.7800 | Buy Now |
DISTI #
SN75179BPSR
|
TME | IC: interface, receiver,driver, full duplex,RS422 / RS485, SOP8 Min Qty: 1 | 885 |
|
$1.8200 / $2.9000 | Buy Now |
|
Ameya Holding Limited | IC DIFF LINE DRVR/RCVR 8SO | 54142 |
|
RFQ | |
DISTI #
C1S746200096422
|
Chip1Stop | Single Transmitter/Receiver RS-485 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1315 |
|
$1.3700 / $2.2200 | Buy Now |
|
LCSC | Transceiver 1/1 SOIC-8-208mil RS-485 / RS-422 ICs ROHS | 5 |
|
$2.1013 / $2.2223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75179BPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75179BPSR
Texas Instruments
Differential Driver And Receiver Pair 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 22 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75179BPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75179BPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75179BPSRE4 | Differential Driver And Receiver Pair 8-SO 0 to 70 | Texas Instruments | SN75179BPSR vs SN75179BPSRE4 |
SN75179BPS | LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN75179BPSR vs SN75179BPS |
SN75179BDRG4 | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BPSR vs SN75179BDRG4 |
SN75179BDRE4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75179BPSR vs SN75179BDRE4 |
SN75179BPSRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75179BPSR vs SN75179BPSRG4 |
SN75179BDE4 | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BPSR vs SN75179BDE4 |
SN75179BPSE4 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN75179BPSR vs SN75179BPSE4 |