Drivers And Interfaces
SN75188NSR
Texas Instruments
Description: Quadruple Line Driver 14-SO 0 to 70

Overview of SN75188NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN75188NSR Texas Instruments Quadruple Line Driver 14-SO 0 to 70

Price & Stock for SN75188NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-26648-1-ND
DigiKey IC DRIVER 4/0 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1985
In Stock
  • 1 $0.7400
  • 10 $0.5090
  • 25 $0.4512
  • 100 $0.3867
  • 250 $0.3560
  • 500 $0.3375
  • 1,000 $0.3223
  • 2,000 $0.3097
  • 4,000 $0.2994
  • 6,000 $0.2942
  • 10,000 $0.2885
  • 14,000 $0.2852
  • 20,000 $0.2819
$0.2819 / $0.7400 Buy Now
DISTI # 2156-SN75188NSR-ND
DigiKey IC DRIVER 4/0 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1358
In Stock
  • 1,009 $0.3000
$0.3000 Buy Now
DISTI # 595-SN75188NSR
Mouser Electronics RS-232 Interface IC Quad Line Driver RoHS: Compliant 1642
  • 1 $0.7800
  • 10 $0.6450
  • 100 $0.4890
  • 500 $0.4160
  • 1,000 $0.3320
  • 2,000 $0.3010
  • 4,000 $0.2800
  • 10,000 $0.2700
$0.2700 / $0.7800 Buy Now
Bristol Electronics   3090
RFQ
Quest Components   2472
  • 1 $1.0210
  • 393 $0.4084
  • 1,960 $0.3574
$0.3574 / $1.0210 Buy Now
Quest Components   208
  • 1 $1.0500
  • 25 $0.6300
  • 96 $0.5250
$0.5250 / $1.0500 Buy Now
Rochester Electronics SN75188 Quadruple Line Driver RoHS: Compliant Status: Active Min Qty: 1 1358
  • 1 $0.3004
  • 25 $0.2944
  • 100 $0.2824
  • 500 $0.2704
  • 1,000 $0.2553
$0.2553 / $0.3004 Buy Now

CAD Models for SN75188NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75188NSR by Texas Instruments

SN75188NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-9 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
12 V
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max
34 mA
Supply Voltage-Max
15 V
Supply Voltage-Min
7.5 V
Supply Voltage-Nom
9 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
7.5 V
Supply Voltage1-Nom
9 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
350 ns
Width
5.3 mm
Want to compare parts?
  1. SN75188NSR
    Texas Instruments
    Quadruple Line Driver 14-SO 0 to 70
    VS

Alternate Parts for SN75188NSR

This table gives cross-reference parts and alternative options found for SN75188NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75188NSRG4 Quadruple Line Driver 14-SO 0 to 70 Texas Instruments SN75188NSR vs SN75188NSRG4
SN75188NS QUAD LINE DRIVER, PDSO14, SOP-14 Texas Instruments SN75188NSR vs SN75188NS
SN75188NSE4 QUAD LINE DRIVER, PDSO14, SOP-14 Texas Instruments SN75188NSR vs SN75188NSE4
Part Number Description Manufacturer Compare
MAX1488EESD+T Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products SN75188NSR vs MAX1488EESD+T
SN75188DRE4 Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188NSR vs SN75188DRE4
SN75C188DG4 QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14 Texas Instruments SN75188NSR vs SN75C188DG4
DS14C88MX/NOPB Quad CMOS Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188NSR vs DS14C88MX/NOPB
SN75150JG-00 LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments SN75188NSR vs SN75150JG-00
MC1488MG Quad Line Driver (EIA-232D), SOEIAJ-14, 50-TUBE onsemi SN75188NSR vs MC1488MG
SN75188DRG4 Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188NSR vs SN75188DRG4
MAX1488ECSD+ Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products SN75188NSR vs MAX1488ECSD+
MC1488D1013TR QUAD LINE DRIVER, PDSO14, SOP-14 STMicroelectronics SN75188NSR vs MC1488D1013TR
MC1488N-10 LINE DRIVER, PDIP14 Texas Instruments SN75188NSR vs MC1488N-10

Related Parts for SN75188NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75188NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75188NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75188NSR would you like to use for your alert(s)?
  • Please alert me when SN75188NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75188NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75188NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75188NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75188NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75188NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: