Part Details for SN75189ANSLE by Texas Instruments
Overview of SN75189ANSLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN75189ANSLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75189 - Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for SN75189ANSLE
SN75189ANSLE CAD Models
SN75189ANSLE Part Data Attributes:
|
SN75189ANSLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189ANSLE
Texas Instruments
Quadruple Line Receiver 14-SO 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN75189ANSLE
This table gives cross-reference parts and alternative options found for SN75189ANSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189ANSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189ANSR | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSLE vs SN75189ANSR |
SN75189NSRG4 | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSLE vs SN75189NSRG4 |
SN75189ANSE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSLE vs SN75189ANSE4 |
SN75189NS | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSLE vs SN75189NS |
SN75189ANSLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSLE vs SN75189ANSLE-00 |
SN75189NSRE4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN75189ANSLE vs SN75189NSRE4 |
SN75189NSR | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSLE vs SN75189NSR |
SN75189NSLE | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSLE vs SN75189NSLE |
SN75189NSE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSLE vs SN75189NSE4 |