Part Details for SN75207BD by Rochester Electronics LLC
Overview of SN75207BD by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75207BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC RECEIVER 0/2 14SOIC | 3720 |
|
RFQ |
Part Details for SN75207BD
SN75207BD CAD Models
SN75207BD Part Data Attributes:
|
SN75207BD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN75207BD
Rochester Electronics LLC
DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN75207BD
This table gives cross-reference parts and alternative options found for SN75207BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75207BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75207BDE4 | Dual High-Sensitivity Line REC 14-SOIC 0 to 70 | Texas Instruments | SN75207BD vs SN75207BDE4 |
SN75207BDR | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75207BD vs SN75207BDR |
SN75207D | Dual High-Sensitivity Line Receivers 14-SOIC 0 to 70 | Texas Instruments | SN75207BD vs SN75207D |
SN75207BD | Dual High-Sensitivity Line REC 14-SOIC 0 to 70 | Texas Instruments | SN75207BD vs SN75207BD |
SN75207BDRE4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75207BD vs SN75207BDRE4 |
SN75207BDG4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75207BD vs SN75207BDG4 |
SN75207D | LINE RECEIVER, PDSO14 | Rochester Electronics LLC | SN75207BD vs SN75207D |