-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with AND logic inputs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4995
|
Newark | Ic, Peripheral Driver, 2Ch, 0.3A, Dip-8, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:2Outputs, Output Voltage:30V, Output Current:500Ma, Driver Case Style:Dip, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75451BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$0.3870 / $0.8710 | Buy Now |
DISTI #
296-1746-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2881 In Stock |
|
$0.3614 / $0.9000 | Buy Now |
DISTI #
595-SN75451BP
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Spd Periph RoHS: Compliant | 2270 |
|
$0.3610 / $0.9000 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 367 |
|
RFQ | ||
|
Bristol Electronics | 380 |
|
RFQ | ||
DISTI #
2326911
|
Jameco Electronics | Peripheral Driver Open Collector Output 2 Element 2 Bit per Element PDIP-8 Min Qty: 1 Container: Each | 535 |
|
$0.3900 / $0.5500 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 308 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 22 |
|
$0.6900 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75451BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75451BP
Texas Instruments
30-V Dual output driver with AND logic inputs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75451BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75451BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/12907 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | SN75451BP vs JM38510/12907 |
SN55451BJG | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN75451BP vs SN55451BJG |
SN55451BJG-00 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | SN75451BP vs SN55451BJG-00 |
SN75471P | 70-V dual peripheral driver with AND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN75451BP vs SN75471P |
7704902PA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN75451BP vs 7704902PA |
SG55451BY | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN75451BP vs SG55451BY |
7704902PA | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | SN75451BP vs 7704902PA |
SG75471Y | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN75451BP vs SG75471Y |
7704902PX | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | SN75451BP vs 7704902PX |
SG55471Y/883B | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN75451BP vs SG55471Y/883B |