-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14961-1-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
15858 In Stock |
|
$0.2613 / $0.7800 | Buy Now |
DISTI #
595-SN75452BDR
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Current Peripheral Drivers RoHS: Compliant | 3116 |
|
$0.2610 / $0.7800 | Buy Now |
|
Bristol Electronics | 1563 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 75 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 5405 |
|
RFQ | ||
|
Quest Components | 0.5 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8 | 1036 |
|
$0.2406 / $0.5775 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8 | 60 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8 | 1648 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8 | 1169 |
|
$0.3850 / $0.9625 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8 | 680 |
|
$0.3850 / $0.9625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75452BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75452BDR
Texas Instruments
30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75452BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75452BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75452BD | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | Texas Instruments | SN75452BDR vs SN75452BD |
SN75452BDRE4 | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | Texas Instruments | SN75452BDR vs SN75452BDRE4 |