-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4996
|
Newark | Ic, Peripheral Driver, 2Ch, 0.3A, Dip-8, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:2Outputs, Output Voltage:30V, Output Current:400Ma, Driver Case Style:Dip, Product Range:-, Msl:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75452BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$0.8060 / $1.1500 | Buy Now |
DISTI #
2156-SN75452BP-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47423 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-1747-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
419 In Stock |
|
$0.3614 / $0.9000 | Buy Now |
DISTI #
595-SN75452BP
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Spd Periph RoHS: Compliant | 733 |
|
$0.3610 / $0.9000 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 3169 |
|
RFQ | ||
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 281 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 56 |
|
$0.4502 / $0.7503 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 5 |
|
$0.4865 / $0.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75452BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75452BP
Texas Instruments
30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75452BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75452BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC55452BJG | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | SN75452BP vs SNC55452BJG |
M38510/12903BPX | NAND Gate Based Peripheral Driver, 0.5A, CDIP8, | Linfinity Microelectronics | SN75452BP vs M38510/12903BPX |
SN55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75452BP vs SN55452BJG |
7704901PA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75452BP vs 7704901PA |
SN75452BPE4 | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN75452BP vs SN75452BPE4 |
7704901PA | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | SN75452BP vs 7704901PA |
M38510/12903BPA | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN75452BP vs M38510/12903BPA |
JM38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75452BP vs JM38510/12903BPA |
SNJ55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75452BP vs SNJ55452BJG |
M38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75452BP vs M38510/12903BPA |