-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with NAND logic inputs 8-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN75452BPS-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
64 In Stock |
|
$0.3382 / $0.9400 | Buy Now |
DISTI #
595-SN75452BPS
|
Mouser Electronics | Buffers & Line Drivers 30-V Dual output driver with NAND logic inputs 8-SO RoHS: Compliant | 7433 |
|
$0.3130 / $0.9400 | Buy Now |
|
Ameya Holding Limited | 88360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75452BPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75452BPS
Texas Instruments
30-V Dual output driver with NAND logic inputs 8-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75452BPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75452BPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75452BPSR | NAND Gate Based Peripheral Driver, 0.5A, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | SN75452BPS vs SN75452BPSR |
SN75452BPSRE4 | NAND Gate Based Peripheral Driver, 0.5A, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | SN75452BPS vs SN75452BPSRE4 |
SN75452BPSRE4 | Dual Very-High Speed, High-Current Peripheral Drivers 8-SO 0 to 70 | Texas Instruments | SN75452BPS vs SN75452BPSRE4 |