-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with OR logic inputs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9913-1-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8470 In Stock |
|
$0.2814 / $0.7500 | Buy Now |
DISTI #
595-SN75453BDR
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Spd Periph RoHS: Compliant | 18221 |
|
$0.2610 / $0.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 975 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, OR GATE BASED PRPHL DRVR, PDSO8 | 1168 |
|
$0.1911 / $0.7350 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, OR GATE BASED PRPHL DRVR, PDSO8 | 780 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 0.5 A 2 CHANNEL, OR GATE BASED PRPHL DRVR, PDSO8 | 656 |
|
$0.2610 / $0.6525 | Buy Now |
|
Rochester Electronics | SN75453B Dual Very-High Speed, High-Current Peripheral Drivers RoHS: Compliant Status: Active Min Qty: 1 | 550 |
|
$0.2566 / $0.3019 | Buy Now |
DISTI #
C1S746201561394
|
Chip1Stop | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2138 |
|
$0.3000 / $0.3830 | Buy Now |
|
Win Source Electronics | IC PERIPH DRVR DUAL HS 8-SOIC | 21703 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75453BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75453BDR
Texas Instruments
30-V Dual output driver with OR logic inputs 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75453BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75453BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75453BDE4 | Dual Very-High Speed, High-Current Peripheral Drivers 8-SOIC 0 to 70 | Texas Instruments | SN75453BDR vs SN75453BDE4 |
SN75453BD | 30-V Dual output driver with OR logic inputs 8-SOIC 0 to 70 | Texas Instruments | SN75453BDR vs SN75453BD |