Part Details for SN75454BDG4 by Texas Instruments
Overview of SN75454BDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for SN75454BDG4
SN75454BDG4 CAD Models
SN75454BDG4 Part Data Attributes
|
SN75454BDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75454BDG4
Texas Instruments
0.5A 2 CHANNEL, NOR GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Interface IC Type | NOR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 3.9 mm |
Alternate Parts for SN75454BDG4
This table gives cross-reference parts and alternative options found for SN75454BDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75454BDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75454BDRG4 | 0.5A 2 CHANNEL, NOR GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75454BDG4 vs SN75454BDRG4 |
SN75454BD | 30-V Dual output driver with NOR logic inputs 8-SOIC 0 to 70 | Texas Instruments | SN75454BDG4 vs SN75454BD |
SN75454BDE4 | 0.5A 2 CHANNEL, NOR GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75454BDG4 vs SN75454BDE4 |
SN75454BDR | 30-V Dual output driver with NOR logic inputs 8-SOIC 0 to 70 | Texas Instruments | SN75454BDG4 vs SN75454BDR |
SN75454BDRE4 | Dual Very-High Speed, High-Current Peripheral Drivers 8-SOIC 0 to 70 | Texas Instruments | SN75454BDG4 vs SN75454BDRE4 |
DS75454M | IC 0.3 A 2 CHANNEL, NOR GATE BASED PRPHL DRVR, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Peripheral Driver | National Semiconductor Corporation | SN75454BDG4 vs DS75454M |