-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN75462PE4-ND
|
DigiKey | 35-V DUAL OUTPUT DRIVER WITH NAN Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7511 | Buy Now |
DISTI #
595-SN75462PE4
|
Mouser Electronics | Buffers & Line Drivers Dual Peripheral RoHS: Compliant | 499 |
|
$0.5840 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75462PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75462PE4
Texas Instruments
35-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75462PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75462PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75462P | 35-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN75462PE4 vs SN75462P |
SNJ55462JG | Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75462PE4 vs SNJ55462JG |
M38510/12908BPA | Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75462PE4 vs M38510/12908BPA |
M38510/12908BPX | NAND Gate Based Peripheral Driver, 0.5A, CDIP8, | Raytheon Semiconductor | SN75462PE4 vs M38510/12908BPX |
M38510/12908BPX | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8 | Texas Instruments | SN75462PE4 vs M38510/12908BPX |