There are no models available for this part yet.
Overview of SN75ALS162DWE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN75ALS162DWE4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-SN75ALS162DWE4
|
Mouser Electronics | Bus Transceivers Octal Bus RoHS: Compliant | 222 |
|
$4.6000 / $8.1000 | Buy Now |
CAD Models for SN75ALS162DWE4 by Texas Instruments
Part Data Attributes for SN75ALS162DWE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Differential Output
|
NO
|
Driver Number of Bits
|
8
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
IEEE-488
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e4
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Low Current-Max
|
0.048 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10 ns
|
Receiver Number of Bits
|
8
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.25 V
|
Supply Voltage1-Min
|
4.75 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
20 ns
|
Width
|
7.5 mm
|
Alternate Parts for SN75ALS162DWE4
This table gives cross-reference parts and alternative options found for SN75ALS162DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS162DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS162DWRG4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | SN75ALS162DWE4 vs SN75ALS162DWRG4 |
SN75ALS162DWRE4 | OCTAL LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN75ALS162DWE4 vs SN75ALS162DWRE4 |
Related Parts for SN75ALS162DWE4
-
SN75ALS162DWRG4Line Driver or Receivers
-
SN75454BPPeripheral Drivers
-
S-80818CNNB-B8DT2GPower Management Circuits
-
SN74LV4051APWMultiplexers or Switches
-
TLV1117LV12DCYRLinear Regulator ICs
-
SN75LBC031DNetwork Interfaces
-
EP4CE75F23I7NField Programmable Gate Arrays
-
SN74LVC16646ADLBus Driver/Transceivers
-
SN74LVC1G32DCKGates