Part Details for SN75ALS175NE4 by Texas Instruments
Overview of SN75ALS175NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75ALS175NE4
SN75ALS175NE4 CAD Models
SN75ALS175NE4 Part Data Attributes
|
SN75ALS175NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS175NE4
Texas Instruments
QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; EIA-423-B; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN75ALS175NE4
This table gives cross-reference parts and alternative options found for SN75ALS175NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS175NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175NE4 vs SN75ALS175N-10 |
SN75ALS175N-00 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175NE4 vs SN75ALS175N-00 |
SN75ALS175N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75ALS175NE4 vs SN75ALS175N |
LTC489CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SN75ALS175NE4 vs LTC489CN#TRPBF |
SN75175J | Quadruple Differential Line Receiver 16-CDIP 0 to 70 | Texas Instruments | SN75ALS175NE4 vs SN75175J |
SN75175N3 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175NE4 vs SN75175N3 |
SN75175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | SN75ALS175NE4 vs SN75175N-10 |
SN75175N3 | DUAL LINE RECEIVER, PDIP16 | Rochester Electronics LLC | SN75ALS175NE4 vs SN75175N3 |
LTC489IN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SN75ALS175NE4 vs LTC489IN#TRPBF |
SN75175N | DUAL LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN75ALS175NE4 vs SN75175N |