-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Driver 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9965-5-ND
|
DigiKey | IC DRIVER 2/0 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
207 In Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
595-SN75ALS191P
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line RoHS: Compliant | 261 |
|
$1.3100 / $2.7200 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 10 |
|
$2.2598 / $2.4563 | Buy Now |
DISTI #
SN75ALS191P
|
TME | IC: interface, line driver, RS422, 20000kbps, PDIP8, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$1.7600 / $2.8000 | RFQ |
|
Ameya Holding Limited | PDIP 8/C°/DIFFERENTIAL LINE DRIVERS | 65660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS191P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS191P
Texas Instruments
Dual Differential Line Driver 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 7 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75ALS191P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS191P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | SN75ALS191P vs DS9638CJ |
UA9638TC | DUAL LINE DRIVER, PDIP8, DIP-8 | Texas Instruments | SN75ALS191P vs UA9638TC |
DS9638CN | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP8 | National Semiconductor Corporation | SN75ALS191P vs DS9638CN |
UA9638RC | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS191P vs UA9638RC |
DS9638J/883 | RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125 | Texas Instruments | SN75ALS191P vs DS9638J/883 |
DS9638MJ/883 | IC DUAL LINE DRIVER, CDIP8, MINI, CERDIP-8, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS191P vs DS9638MJ/883 |
UA9638CPE4 | Dual High-Speed Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | SN75ALS191P vs UA9638CPE4 |
UA9638RC | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SN75ALS191P vs UA9638RC |
DS9638MJ/883 | DUAL LINE DRIVER, CDIP8, MINI, CERDIP-8 | Texas Instruments | SN75ALS191P vs DS9638MJ/883 |
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8 | National Semiconductor Corporation | SN75ALS191P vs DS9638CJ |