Part Details for SN75C23243DLG4 by Texas Instruments
Overview of SN75C23243DLG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75C23243DLG4
SN75C23243DLG4 CAD Models
SN75C23243DLG4 Part Data Attributes
|
SN75C23243DLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C23243DLG4
Texas Instruments
HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN75C23243DLG4
This table gives cross-reference parts and alternative options found for SN75C23243DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C23243DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C23243DLG4 | 3-V to 5.5-V Dual RS-232 Port 48-SSOP -40 to 85 | Texas Instruments | SN75C23243DLG4 vs SN65C23243DLG4 |
SN75C23243DLRG4 | 3-V to 5.5-V Dual RS-232 Port 48-SSOP 0 to 70 | Texas Instruments | SN75C23243DLG4 vs SN75C23243DLRG4 |
SN75C23243DLR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP 0 to 70 | Texas Instruments | SN75C23243DLG4 vs SN75C23243DLR |
TRSF23243CDLRG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN75C23243DLG4 vs TRSF23243CDLRG4 |
TRSF23243CDLG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN75C23243DLG4 vs TRSF23243CDLG4 |
TRSF23243CDLR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP 0 to 70 | Texas Instruments | SN75C23243DLG4 vs TRSF23243CDLR |
TRSF23243IDLR | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN75C23243DLG4 vs TRSF23243IDLR |
TRSF23243CDL | IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48, Line Driver or Receiver | Texas Instruments | SN75C23243DLG4 vs TRSF23243CDL |
TRSF23243IDLRG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN75C23243DLG4 vs TRSF23243IDLRG4 |
SN75C23243DL | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN75C23243DLG4 vs SN75C23243DL |