-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C3221EDBR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3215 In Stock |
|
$1.6000 | Buy Now |
DISTI #
296-21071-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1994 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
|
Rochester Electronics | SN75C3221E 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 3215 |
|
$1.3800 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3221EDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3221EDBR
Texas Instruments
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C3221EDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3221EDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3220BCA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Exar Corporation | SN75C3221EDBR vs SP3220BCA |
SN65C3221DB | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN75C3221EDBR vs SN65C3221DB |
ICL3221IAZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | SN75C3221EDBR vs ICL3221IAZ |
MAX3221IDBR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN75C3221EDBR vs MAX3221IDBR |
MAX3221ECDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | Texas Instruments | SN75C3221EDBR vs MAX3221ECDB |
MAX3221IDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN75C3221EDBR vs MAX3221IDB |
SN75C3221EDBRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN75C3221EDBR vs SN75C3221EDBRG4 |
MAX3221EIDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN75C3221EDBR vs MAX3221EIDB |
ICL3221IA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | SN75C3221EDBR vs ICL3221IA-T |
TRS3221IDBR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN75C3221EDBR vs TRS3221IDBR |