Consumer Circuits
SN75DP130DSRGZT
Texas Instruments
Description: 5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85

Overview of SN75DP130DSRGZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN75DP130DSRGZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48967-1-ND
DigiKey IC VIDEO REDRIVER 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1012
In Stock
  • 1 $5.0900
  • 10 $3.7440
  • 25 $3.4064
  • 100 $3.0352
  • 250 $2.8582
  • 500 $2.7515
  • 750 $2.6980
  • 1,250 $2.6387
  • 1,750 $2.6041
  • 2,500 $2.5708
$2.5708 / $5.0900 Buy Now
DISTI # 595-SN75DP130DSRGZT
Mouser Electronics Display Interface IC DisplayPort v1.2 Re Driver RoHS: Compliant 317
  • 1 $4.9400
  • 10 $4.2000
  • 100 $3.6400
  • 250 $3.4500
  • 500 $3.0900
  • 1,000 $2.6100
  • 2,500 $2.4400
$2.4400 / $4.9400 Buy Now
Ameya Holding Limited VQFN 48/C°/DisplayPort Redriver Supporting RBR, HBR, and HBR2 (5.4Gbps) 7500
RFQ

CAD Models for SN75DP130DSRGZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75DP130DSRGZT by Texas Instruments

SN75DP130DSRGZT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
7 X 7 MM, GREEN, PLASTIC, VQFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. SN75DP130DSRGZT
    Texas Instruments
    5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85
    VS

Alternate Parts for SN75DP130DSRGZT

This table gives cross-reference parts and alternative options found for SN75DP130DSRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP130DSRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75DP130DSRGZR 5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85 Texas Instruments SN75DP130DSRGZT vs SN75DP130DSRGZR
Part Number Description Manufacturer Compare
SN75DP130DSRGZR 5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85 Texas Instruments SN75DP130DSRGZT vs SN75DP130DSRGZR
SN75DP130SSRGZT 5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85 Texas Instruments SN75DP130DSRGZT vs SN75DP130SSRGZT
SN75DP130SSRGZR 5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85 Texas Instruments SN75DP130DSRGZT vs SN75DP130SSRGZR

Related Parts for SN75DP130DSRGZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75DP130DSRGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75DP130DSRGZT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75DP130DSRGZT would you like to use for your alert(s)?
  • Please alert me when SN75DP130DSRGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75DP130DSRGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75DP130DSRGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75DP130DSRGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75DP130DSRGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75DP130DSRGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: