-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9648
|
Newark | Display Port Redriver, 3.6V, Vqfn-48, Ic Interface Type:I2C, Dvi, Hdmi, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:0°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75DP130SSRGZR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2440 |
|
$3.6400 | Buy Now |
DISTI #
296-29377-1-ND
|
DigiKey | IC VIDEO REDRIVER 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4347 In Stock |
|
$1.9909 / $4.1200 | Buy Now |
DISTI #
595-SN75DP130SSRGZR
|
Mouser Electronics | Display Interface IC DisplayPort v1.2 Re Driver RoHS: Compliant | 3741 |
|
$2.0600 / $4.1000 | Buy Now |
|
Ameya Holding Limited | IC DISPLYPRT 1:1 REDRIVR 48VQFN | 9606 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VIDEO REDRIVER 48VQFN | 1782 |
|
$0.9768 / $1.4082 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-48 Interface - Specialized RoHS Purchase Online, Ship Immediately | 2138 |
|
$0.8970 / $1.1213 | Buy Now |
DISTI #
3009416
|
element14 Asia-Pacific | DISPLAY PORT REDRIVER, 3.6V, VQFN-48 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2440 |
|
$2.2918 / $4.3044 | Buy Now |
DISTI #
3009416RL
|
element14 Asia-Pacific | DISPLAY PORT REDRIVER, 3.6V, VQFN-48 RoHS: Compliant Min Qty: 100 Container: Reel | 2440 |
|
$2.2918 / $3.1806 | Buy Now |
DISTI #
3009416
|
Farnell | DISPLAY PORT REDRIVER, 3.6V, VQFN-48 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2440 |
|
$2.1807 / $4.5733 | Buy Now |
DISTI #
3009416RL
|
Farnell | DISPLAY PORT REDRIVER, 3.6V, VQFN-48 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2440 |
|
$2.1807 / $3.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75DP130SSRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP130SSRGZR
Texas Instruments
5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SN75DP130SSRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP130SSRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75DP130DSRGZR | 5.4-Gbps DP 1.2 limited redriver 48-VQFN 0 to 85 | Texas Instruments | SN75DP130SSRGZR vs SN75DP130DSRGZR |