-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | WIDE SUPPLY RANGE RS-485 TRANSCEIVER | 19663 |
|
$2.7090 / $4.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75HVD08DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75HVD08DRG4
Texas Instruments
3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 40 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75HVD08DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75HVD08DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD08D | 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD08DRG4 vs SN65HVD08D |
SN65HVD08DRG4 | 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD08DRG4 vs SN65HVD08DRG4 |
SN75HVD08DR | 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD08DRG4 vs SN75HVD08DR |
SN65HVD08DG4 | 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD08DRG4 vs SN65HVD08DG4 |
SN75HVD08DG4 | 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD08DRG4 vs SN75HVD08DG4 |
SN75HVD08D | 3.3/5-V RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD08DRG4 vs SN75HVD08D |
SN65HVD08DR | 3.3/5-V RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD08DRG4 vs SN65HVD08DR |