-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9649
|
Newark | Rs485 Transceiver, 200Kbps, Soic-8, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75HVD3082EDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2900 / $2.9700 | Buy Now |
DISTI #
296-26659-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7630 In Stock |
|
$1.0964 / $2.4900 | Buy Now |
DISTI #
595-SN75HVD3082EDR
|
Mouser Electronics | RS-485 Interface IC RS485 Low Power RoHS: Compliant | 4596 |
|
$0.3960 / $0.8600 | Buy Now |
DISTI #
SN75HVD3082EDR
|
TME | IC: interface, transceiver, half duplex,RS485, 200kbps, SO8 Min Qty: 1 | 2192 |
|
$1.2700 / $1.8100 | Buy Now |
|
Ameya Holding Limited | SOIC 8/C°/LOW-POWER RS-485 TRANSCEIVER | 450630 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 173 |
|
$0.3667 / $0.6359 | Buy Now |
|
LCSC | transceiver 200Kbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 173 |
|
$0.3742 / $0.6489 | Buy Now |
|
Win Source Electronics | IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 393490 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75HVD3082EDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75HVD3082EDR
Texas Instruments
Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75HVD3082EDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75HVD3082EDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3695D | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD3082EDR vs TL3695D |
SN75HVD06D | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD3082EDR vs SN75HVD06D |
MAX485ECSA+T | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SN75HVD3082EDR vs MAX485ECSA+T |
THVD1419DR | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | SN75HVD3082EDR vs THVD1419DR |
LMS1485M | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | SN75HVD3082EDR vs LMS1485M |
LTC1487CS8#TRPBF | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | Analog Devices Inc | SN75HVD3082EDR vs LTC1487CS8#TRPBF |
ADM1487EARZ | 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) | Analog Devices Inc | SN75HVD3082EDR vs ADM1487EARZ |
ADM1487EARZ-REEL7 | 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) | Analog Devices Inc | SN75HVD3082EDR vs ADM1487EARZ-REEL7 |
MAX1483CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | SN75HVD3082EDR vs MAX1483CSA |
ST485EXDR | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | STMicroelectronics | SN75HVD3082EDR vs ST485EXDR |