Drivers And Interfaces
SN75LBC175ANE4
Texas Instruments
Description: QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16

Overview of SN75LBC175ANE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75LBC175ANE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75LBC175ANE4 by Texas Instruments

SN75LBC175ANE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
16 ns
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN75LBC175ANE4
    Texas Instruments
    QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
    VS

Alternate Parts for SN75LBC175ANE4

This table gives cross-reference parts and alternative options found for SN75LBC175ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC175ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75LBC175AN Quadruple RS-485 Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments SN75LBC175ANE4 vs SN75LBC175AN
Part Number Description Manufacturer Compare
SN75LBC175AN Quadruple RS-485 Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments SN75LBC175ANE4 vs SN75LBC175AN

Related Parts for SN75LBC175ANE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LBC175ANE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LBC175ANE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LBC175ANE4 would you like to use for your alert(s)?
  • Please alert me when SN75LBC175ANE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LBC175ANE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LBC175ANE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LBC175ANE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LBC175ANE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LBC175ANE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: