-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1522
|
Newark | Bus Transceiver Low Power, 75Lbc176, Logic Family/Base Number:-, Logic Device Type:Transceiver, Logic Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:-, Logic Ic Base Number:-, rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC176P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6800 / $6.1500 | Buy Now |
DISTI #
296-6875-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$5.6500 | Buy Now |
DISTI #
595-SN75LBC176P
|
Mouser Electronics | RS-485 Interface IC Diff Bus Trans RoHS: Compliant | 223 |
|
$2.8300 / $5.6500 | Buy Now |
|
Bristol Electronics | 1683 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Ameya Holding Limited | PDIP 8/C°/DIFFERENTIAL BUS TRANSCEIVER | 250 |
|
RFQ | |
|
Chip1Cloud | IC DIFF BUS TRANSCEIVER 8-DIP | 2600 |
|
RFQ | |
|
Perfect Parts Corporation | 11095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC176P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC176P
Texas Instruments
Differential Bus Transceiver 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 33 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75LBC176P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC176P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC176QP | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | SN75LBC176P vs SN65LBC176QP |
SN75LBC176PE4 | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | SN75LBC176P vs SN75LBC176PE4 |
5962-9318301QPA | Differential Bus Transceiver 8-CDIP -55 to 125 | Texas Instruments | SN75LBC176P vs 5962-9318301QPA |
SN75LBC176APE4 | Differential Bus Transceiver 8-PDIP 0 to 70 | Texas Instruments | SN75LBC176P vs SN75LBC176APE4 |
SN75LBC176P-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | SN75LBC176P vs SN75LBC176P-00 |
5962-9318301QPX | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SN75LBC176P vs 5962-9318301QPX |