-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN75LBC184DG4-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 375 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$2.9933 | Buy Now |
DISTI #
595-SN75LBC184DG4
|
Mouser Electronics | RS-485 Interface IC Trans Volt Spprssn Diff Transceiver RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC184DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC184DG4
Texas Instruments
Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75LBC184DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC184DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC184DRG4 | RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85 | Texas Instruments | SN75LBC184DG4 vs SN65LBC184DRG4 |
SN75LBC184DRG4 | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75LBC184DG4 vs SN75LBC184DRG4 |
SN75LBC184D | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75LBC184DG4 vs SN75LBC184D |
SN65LBC184DR | RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85 | Texas Instruments | SN75LBC184DG4 vs SN65LBC184DR |
SN65LBC184DG4 | RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85 | Texas Instruments | SN75LBC184DG4 vs SN65LBC184DG4 |
SN75LBC184DR | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75LBC184DG4 vs SN75LBC184DR |