Part Details for SN75LBC976DL by Texas Instruments
Overview of SN75LBC976DL by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75LBC976DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 699 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 120 |
|
$6.3450 / $10.5750 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, SSOP | 559 |
|
$15.0000 / $22.5000 | Buy Now |
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, SSOP | 180 |
|
$12.6500 / $14.3000 | Buy Now |
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, SSOP | 96 |
|
$8.8125 / $14.1000 | Buy Now |
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, SSOP | 64 |
|
$18.7000 / $22.0000 | Buy Now |
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, SSOP | 5 |
|
$21.8818 | Buy Now |
Part Details for SN75LBC976DL
SN75LBC976DL CAD Models
SN75LBC976DL Part Data Attributes
|
SN75LBC976DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC976DL
Texas Instruments
LINE TRANSCEIVER, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP56,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.129; X3.131; EIA-485; SCSI-2; SCSI-3; ISO 8482; IPI-2 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 33 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 19.6 ns | |
Width | 7.5 mm |
Alternate Parts for SN75LBC976DL
This table gives cross-reference parts and alternative options found for SN75LBC976DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC976DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC976DLR | 9-Channel Differential Transceiver 56-SSOP | Texas Instruments | SN75LBC976DL vs SN75LBC976DLR |