Part Details for SN75LVDM977DLRG4 by Texas Instruments
Overview of SN75LVDM977DLRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SN75LVDM977DLRG4
SN75LVDM977DLRG4 CAD Models
SN75LVDM977DLRG4 Part Data Attributes:
|
SN75LVDM977DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDM977DLRG4
Texas Instruments
9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.277; SCSI-2; SCSI-3 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.2 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 8.8 ns | |
Width | 7.5 mm |
Alternate Parts for SN75LVDM977DLRG4
This table gives cross-reference parts and alternative options found for SN75LVDM977DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDM977DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDM977DLR | 9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN75LVDM977DLRG4 vs SN75LVDM977DLR |
SN75LVDM977DL | 9-Channel LVD-SCSI Transceiver 56-SSOP 0 to 70 | Texas Instruments | SN75LVDM977DLRG4 vs SN75LVDM977DL |
SN75LVDM977DLG4 | 9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN75LVDM977DLRG4 vs SN75LVDM977DLG4 |