Part Details for SN75LVDS389DBT by Texas Instruments
Results Overview of SN75LVDS389DBT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75LVDS389DBT Information
SN75LVDS389DBT by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75LVDS389DBTR | Texas Instruments | Octal LVDS Driver 38-TSSOP 0 to 70 | |
| SN75LVDS389DBT | Texas Instruments | Octal LVDS Driver 38-TSSOP 0 to 70 | |
| SN75LVDS389DBTRG4 | Texas Instruments | Octal LVDS Driver 38-TSSOP 0 to 70 |
Price & Stock for SN75LVDS389DBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 244 |
|
RFQ | ||
|
|
Rochester Electronics | SN75LVDS389 Octal LVDS Driver RoHS: Compliant Status: Active Min Qty: 1 | 34790 |
|
$2.8100 / $3.5100 | Buy Now |
|
|
Component Electronics, Inc | SMT TAPE | 3 |
|
$3.0000 / $4.6200 | Buy Now |
US Tariff Estimator: SN75LVDS389DBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75LVDS389DBT
SN75LVDS389DBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75LVDS389DBT Part Data Attributes
|
|
SN75LVDS389DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS389DBT
Texas Instruments
Octal LVDS driver 38-TSSOP 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop38,.25,20 | |
| Pin Count | 38 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 8 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 8 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 0.247 V | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.9 Ns | |
| Width | 4.4 Mm |
Alternate Parts for SN75LVDS389DBT
This table gives cross-reference parts and alternative options found for SN75LVDS389DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS389DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS389DBTR | Texas Instruments | $2.5236 | Octal LVDS driver 38-TSSOP -40 to 85 | SN75LVDS389DBT vs SN65LVDS389DBTR |
| SN75LVDS389DBTR | Texas Instruments | $2.5236 | Octal LVDS driver 38-TSSOP 0 to 70 | SN75LVDS389DBT vs SN75LVDS389DBTR |
| SN65LVDS389DBT | Texas Instruments | $4.0363 | Octal LVDS driver 38-TSSOP -40 to 85 | SN75LVDS389DBT vs SN65LVDS389DBT |
| SN75LVDS389DBTRG4 | Texas Instruments | Check for Price | Octal LVDS driver 38-TSSOP 0 to 70 | SN75LVDS389DBT vs SN75LVDS389DBTRG4 |
| SN65LVDS389DBTG4 | Texas Instruments | Check for Price | Octal LVDS driver 38-TSSOP -40 to 85 | SN75LVDS389DBT vs SN65LVDS389DBTG4 |
| SN75LVDS389DBTG4 | Texas Instruments | Check for Price | Octal LVDS driver 38-TSSOP 0 to 70 | SN75LVDS389DBT vs SN75LVDS389DBTG4 |
| SN65LVDS389DBTRG4 | Texas Instruments | Check for Price | OCTAL LINE DRIVER, PDSO38, GREEN, PLASTIC, SM8, 38 PIN | SN75LVDS389DBT vs SN65LVDS389DBTRG4 |
SN75LVDS389DBT Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN75LVDS389DBT is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at a data rate of 1.5 Gbps.
-
To ensure signal integrity with the SN75LVDS389DBT, it is recommended to follow proper PCB design and layout guidelines, use high-quality cables and connectors, and implement proper termination and impedance matching techniques.
-
Yes, the SN75LVDS389DBT can be used in a multi-point configuration, but it requires careful consideration of the system design and layout to ensure proper signal integrity and noise reduction.
-
The power consumption of the SN75LVDS389DBT is typically around 150 mW per channel, but this can vary depending on the specific application and operating conditions.
-
To troubleshoot issues with the SN75LVDS389DBT, it is recommended to use a combination of oscilloscopes, logic analyzers, and signal generators to analyze the signal quality and identify potential issues.