Part Details for SNA-386-TR3 by RF Micro Devices Inc
Overview of SNA-386-TR3 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SNA-386-TR3
SNA-386-TR3 CAD Models
SNA-386-TR3 Part Data Attributes
|
SNA-386-TR3
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SNA-386-TR3
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for SNA-386-TR3
This table gives cross-reference parts and alternative options found for SNA-386-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNA-386-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA4286Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SNA-386-TR3 vs SGA4286Z |
SNA-386-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | SNA-386-TR3 vs SNA-386-TR2 |
SGA4286ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SNA-386-TR3 vs SGA4286ZSR |
NLB-300-T3 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, PLASTIC, MICRO-X-4 | RF Micro Devices Inc | SNA-386-TR3 vs NLB-300-T3 |
SGA-4586 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | SNA-386-TR3 vs SGA-4586 |
SGA-4486Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | SNA-386-TR3 vs SGA-4486Z |
SGA4586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SNA-386-TR3 vs SGA4586ZSR |
SNA-386-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | SNA-386-TR3 vs SNA-386-TR1 |
SGA5386Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SNA-386-TR3 vs SGA5386Z |
ERA-33SM+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, 4 PIN | Mini-Circuits | SNA-386-TR3 vs ERA-33SM+ |