Part Details for SNAC3W-A021T-0.64 by JST Manufacturing
Results Overview of SNAC3W-A021T-0.64 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54S189J/C | Rochester Electronics LLC | 54S189 - 64-Bit Random Access Memory |
Price & Stock for SNAC3W-A021T-0.64
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Rectangular Connector Contacts RoHS | 7000 |
|
$0.0387 / $0.0693 | Buy Now |
Part Details for SNAC3W-A021T-0.64
SNAC3W-A021T-0.64 CAD Models
SNAC3W-A021T-0.64 Part Data Attributes
SNAC3W-A021T-0.64 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the SNAC3W-A021T-0.64 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The SNAC3W-A021T-0.64 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection or sealing for outdoor use.
-
The SNAC3W-A021T-0.64 has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
No, the SNAC3W-A021T-0.64 is designed for use with wires up to 0.64mm² (20 AWG). Using a larger wire size may compromise the connector's performance and reliability.