SNC5404W
Description: Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14

Overview of SNC5404W by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SNC5404W by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNC5404W by Rochester Electronics LLC

SNC5404W
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CENTER PIN VCC AND GND
Family
TTL/H/L
JESD-30 Code
R-GDFP-F14
Length
9.21 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.29 mm
Want to compare parts?
  1. SNC5404W
    Rochester Electronics LLC
    Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for SNC5404W

This table gives cross-reference parts and alternative options found for SNC5404W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5404W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F14/B2A IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate NXP Semiconductors SNC5404W vs 54F14/B2A
DM54LS04J Inverter, LS Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SNC5404W vs DM54LS04J
54F14M/B2AJC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNC5404W vs 54F14M/B2AJC
54F14L1MQB Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SNC5404W vs 54F14L1MQB
SN74LS04N8 Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Rochester Electronics LLC SNC5404W vs SN74LS04N8
S5405W883C IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, DFP-14, Gate NXP Semiconductors SNC5404W vs S5405W883C
DM7404CW Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, WAFER Rochester Electronics LLC SNC5404W vs DM7404CW
74F14L1CQR Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SNC5404W vs 74F14L1CQR
MC74AC14DTR2 Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC SNC5404W vs MC74AC14DTR2
54F14L1M Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SNC5404W vs 54F14L1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNC5404W by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNC5404W by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SNC5404W would you like to use for your alert(s)?
  • Please alert me when SNC5404W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNC5404W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNC5404W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNC5404W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNC5404W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNC5404W by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: