Part Details for SNCDC2586PBG by Texas Instruments
Overview of SNCDC2586PBG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNCDC2586PBG
SNCDC2586PBG CAD Models
SNCDC2586PBG Part Data Attributes:
|
SNCDC2586PBG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC2586PBG
Texas Instruments
ABT SERIES, PLL BASED CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, TQFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS SDRAM SKEW REQUIREMENTS; OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; RMS JITTER = 25PS | |
Family | ABT | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Power Supply Current-Max (ICC) | 1 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 100 MHz |
Alternate Parts for SNCDC2586PBG
This table gives cross-reference parts and alternative options found for SNCDC2586PBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC2586PBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TMWB/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | SNCDC2586PBG vs TS88915TMWB/T70 |
CY7B994V-5ACT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | SNCDC2586PBG vs CY7B994V-5ACT |
95VLP857AHLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, MO-205, BGA-56 | Integrated Device Technology Inc | SNCDC2586PBG vs 95VLP857AHLF-T |
ICS86953BYIT-147 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | SNCDC2586PBG vs ICS86953BYIT-147 |
TS88915TVW100 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | SNCDC2586PBG vs TS88915TVW100 |
95V850AGLF-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | SNCDC2586PBG vs 95V850AGLF-T |
MC100ES8011PEF | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Integrated Device Technology Inc | SNCDC2586PBG vs MC100ES8011PEF |
PI6CVF857ZBE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), MO-220VJJD-2, QFN-40 | Pericom Semiconductor Corporation | SNCDC2586PBG vs PI6CVF857ZBE |
ICS854S202AYI | Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | SNCDC2586PBG vs ICS854S202AYI |
ICS95V857YKT | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), MLF-40 | Integrated Device Technology Inc | SNCDC2586PBG vs ICS95V857YKT |