Part Details for SNJ54128J by Texas Instruments
Overview of SNJ54128J by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54128J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54128J-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 59 |
|
$8.5785 / $13.9110 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 72 |
|
$13.3175 / $17.1225 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$15.2600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$18.7500 / $21.0938 | Buy Now |
|
Ameya Holding Limited | 7742 |
|
RFQ | ||
DISTI #
SMC-SNJ54128J
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$10.7160 | RFQ |
|
Chip1Cloud | LINE DRIVERS | 20500 |
|
RFQ |
Part Details for SNJ54128J
SNJ54128J CAD Models
SNJ54128J Part Data Attributes:
|
SNJ54128J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54128J
Texas Instruments
Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.4V; IOH = 29MA @ VOH = 2V | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | -0.016 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54128J
This table gives cross-reference parts and alternative options found for SNJ54128J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54128J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74128N-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SNJ54128J vs SN74128N-10 |
5962-9861101QCA | Military single 4-input, 4.5-V to 5.5-V bipolar NOR gate 14-CDIP -55 to 125 | Texas Instruments | SNJ54128J vs 5962-9861101QCA |
5962-9861101QCX | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Texas Instruments | SNJ54128J vs 5962-9861101QCX |
S54128F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SNJ54128J vs S54128F |
SN74128N-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SNJ54128J vs SN74128N-00 |
SNJ54128J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SNJ54128J vs SNJ54128J-00 |