Logic
SNJ54221J
Texas Instruments
Description: Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125

Overview of SNJ54221J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for SNJ54221J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   19
RFQ
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 25
  • 1 $29.8598
  • 9 $28.3668
  • 19 $26.8738
$26.8738 / $29.8598 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 17
  • 1 $29.8598
  • 9 $28.3668
$28.3668 / $29.8598 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 14
  • 1 $20.2728
  • 13 $19.2592
$19.2592 / $20.2728 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 4
  • 1 $14.6000
  • 4 $10.9500
$10.9500 / $14.6000 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 4
  • 1 $29.8598
$29.8598 Buy Now
DISTI # C1S746202100057
Chip1Stop Monostable Multivibrator Dual -55C 125C 16-Pin CDIP Tube RoHS: Not Compliant pbFree: No 202
  • 25 $13.4000
$13.4000 Buy Now

CAD Models for SNJ54221J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54221J by Texas Instruments

SNJ54221J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family
TTL/H/L
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
21.34 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.016 A
Number of Bits
2
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
36 mA
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54221J
    Texas Instruments
    Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
    VS

Alternate Parts for SNJ54221J

This table gives cross-reference parts and alternative options found for SNJ54221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74221N Prescaler/Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16 YAGEO Corporation SNJ54221J vs N74221N
N74221N Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16, PLASTIC, DIP-16 Signetics SNJ54221J vs N74221N
54221F Prescaler/Multivibrator, CDIP16 Signetics SNJ54221J vs 54221F
SN74221N Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 Texas Instruments SNJ54221J vs SN74221N
SN74221NE4 Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 Texas Instruments SNJ54221J vs SN74221NE4
5962-8771101EX TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments SNJ54221J vs 5962-8771101EX
5962-8771101EX Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SNJ54221J vs 5962-8771101EX
Part Number Description Manufacturer Compare
5962-8771101EX TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments SNJ54221J vs 5962-8771101EX
SN74221NE4 Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 Texas Instruments SNJ54221J vs SN74221NE4
SN74221N Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 Texas Instruments SNJ54221J vs SN74221N
N74221N Prescaler/Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16 YAGEO Corporation SNJ54221J vs N74221N
5962-8771101EX Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SNJ54221J vs 5962-8771101EX
N74221N Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16, PLASTIC, DIP-16 Signetics SNJ54221J vs N74221N
5962-8771101EA Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SNJ54221J vs 5962-8771101EA

Related Parts for SNJ54221J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54221J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54221J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54221J would you like to use for your alert(s)?
  • Please alert me when SNJ54221J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54221J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54221J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54221J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54221J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54221J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: