Part Details for SNJ54376J-00 by Texas Instruments
Overview of SNJ54376J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54376J-00
SNJ54376J-00 CAD Models
SNJ54376J-00 Part Data Attributes
|
SNJ54376J-00
Texas Instruments
Buy Now
|
Compare Parts:
SNJ54376J-00
Texas Instruments
TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 74 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SNJ54376J-00
This table gives cross-reference parts and alternative options found for SNJ54376J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54376J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74376N | Quadruple J-K Flip-Flops 16-PDIP 0 to 70 | Texas Instruments | SNJ54376J-00 vs SN74376N |
SNJ54376J | Quadruple J-K Flip-Flops 16-CDIP -55 to 125 | Texas Instruments | SNJ54376J-00 vs SNJ54376J |
SN54376J-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54376J-00 vs SN54376J-00 |
SN74376J | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | Texas Instruments | SNJ54376J-00 vs SN74376J |
SN54376J | Quadruple J-K Flip-Flops 16-CDIP -55 to 125 | Texas Instruments | SNJ54376J-00 vs SN54376J |
SN74376N-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, PDIP16 | Texas Instruments | SNJ54376J-00 vs SN74376N-00 |