Part Details for SNJ5490AW by Texas Instruments
Overview of SNJ5490AW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SNJ5490AW
SNJ5490AW CAD Models
SNJ5490AW Part Data Attributes
|
SNJ5490AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5490AW
Texas Instruments
Decade Counter 14-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.285 mm | |
fmax-Min | 32 MHz |
Alternate Parts for SNJ5490AW
This table gives cross-reference parts and alternative options found for SNJ5490AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5490AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01307BAA | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SNJ5490AW vs M38510/01307BAA |
7490FCQR | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | Fairchild Semiconductor Corporation | SNJ5490AW vs 7490FCQR |
SN7490W | IC,COUNTER,UP,DECADE,STD-TTL,FP,14PIN,CERAMIC | Texas Instruments | SNJ5490AW vs SN7490W |
SN5490AW | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SNJ5490AW vs SN5490AW |
7490AFCQR | Decade Counter, | Rochester Electronics LLC | SNJ5490AW vs 7490AFCQR |
DM5490AW/883B | IC,COUNTER,UP,DECADE,STD-TTL,FP,14PIN,CERAMIC | Texas Instruments | SNJ5490AW vs DM5490AW/883B |
SN5490AW | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ5490AW vs SN5490AW |
M38510/01307BAA | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNJ5490AW vs M38510/01307BAA |
DM5490W/883 | Decade Counter, | Rochester Electronics LLC | SNJ5490AW vs DM5490W/883 |
5490AFMQB | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | Fairchild Semiconductor Corporation | SNJ5490AW vs 5490AFMQB |