Logic
SNJ54ABT2245J
Texas Instruments
Description: Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125

Overview of SNJ54ABT2245J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SNJ54ABT2245J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # C1S746204534805
Chip1Stop Interface Modules RoHS: Not Compliant 48
  • 20 $34.8000
$34.8000 Buy Now

CAD Models for SNJ54ABT2245J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ABT2245J by Texas Instruments

SNJ54ABT2245J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54ABT2245J
    Texas Instruments
    Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for SNJ54ABT2245J

This table gives cross-reference parts and alternative options found for SNJ54ABT2245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT2245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9560601QRX ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54ABT2245J vs 5962-9560601QRX
SN74ABT2245N Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SNJ54ABT2245J vs SN74ABT2245N
SN74ABT2245NE4 Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SNJ54ABT2245J vs SN74ABT2245NE4
Part Number Description Manufacturer Compare
5962-9560601QRX ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54ABT2245J vs 5962-9560601QRX
SN54ABT2245J ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54ABT2245J vs SN54ABT2245J
SN74ABT2245NE4 Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SNJ54ABT2245J vs SN74ABT2245NE4
SN74ABT2245N Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SNJ54ABT2245J vs SN74ABT2245N

Related Parts for SNJ54ABT2245J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ABT2245J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ABT2245J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ABT2245J would you like to use for your alert(s)?
  • Please alert me when SNJ54ABT2245J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ABT2245J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ABT2245J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ABT2245J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ABT2245J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ABT2245J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: