Logic
SNJ54ABT8245FKR
Texas Instruments
Description: ABT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28

Overview of SNJ54ABT8245FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SNJ54ABT8245FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ABT8245FKR by Texas Instruments

SNJ54ABT8245FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ABT
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BOUNDARY SCAN BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SNJ54ABT8245FKR
    Texas Instruments
    ABT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for SNJ54ABT8245FKR

This table gives cross-reference parts and alternative options found for SNJ54ABT8245FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT8245FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54ABT8245FK ABT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54ABT8245FKR vs SN54ABT8245FK
SNJ54ABT8245FK Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SNJ54ABT8245FKR vs SNJ54ABT8245FK
5962-9318601M3A Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SNJ54ABT8245FKR vs 5962-9318601M3A
Part Number Description Manufacturer Compare
SN54ABT8245FK ABT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54ABT8245FKR vs SN54ABT8245FK
SNJ54ABT8245FK Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SNJ54ABT8245FKR vs SNJ54ABT8245FK
5962-9318601M3A Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 Texas Instruments SNJ54ABT8245FKR vs 5962-9318601M3A
5962-9318601M3A Boundary Scan Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC28, CERAMIC, LCC-28 Defense Logistics Agency SNJ54ABT8245FKR vs 5962-9318601M3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ABT8245FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ABT8245FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ABT8245FKR would you like to use for your alert(s)?
  • Please alert me when SNJ54ABT8245FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ABT8245FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ABT8245FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ABT8245FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ABT8245FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ABT8245FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: