Logic
SNJ54ACT16244WD
Texas Instruments
Description: 16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP

Overview of SNJ54ACT16244WD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SNJ54ACT16244WD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SNJ54ACT16244WD-ND
DigiKey 16-BIT BUFFERS AND LINE DRIVERS Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # C1S746202918906
Chip1Stop Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin CFPAK Tube RoHS: Not Compliant pbFree: No 282
  • 15 $71.7830
$71.7830 Buy Now

CAD Models for SNJ54ACT16244WD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ACT16244WD by Texas Instruments

SNJ54ACT16244WD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL48,.6,25
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1991-01-01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ACT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.6,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
10.3 ns
Propagation Delay (tpd)
10.3 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.655 mm
Want to compare parts?
  1. SNJ54ACT16244WD
    Texas Instruments
    16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP
    VS

Alternate Parts for SNJ54ACT16244WD

This table gives cross-reference parts and alternative options found for SNJ54ACT16244WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ACT16244WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54ACT16244WD ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH ,CERAMIC, FP-48 Texas Instruments SNJ54ACT16244WD vs SN54ACT16244WD
5962-9202201QYA ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201QYA
5962-9202201VYC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201VYC
5962-9202201VYA ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201VYA
5962-9202201VYX ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201VYX
Part Number Description Manufacturer Compare
5962-9202201VYX ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201VYX
5962-9202201VYA ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201VYA
SN54ACT16244WD ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH ,CERAMIC, FP-48 Texas Instruments SNJ54ACT16244WD vs SN54ACT16244WD
5962-9202201VYC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201VYC
5962-9202201QYA ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics SNJ54ACT16244WD vs 5962-9202201QYA

Related Parts for SNJ54ACT16244WD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ACT16244WD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ACT16244WD by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ACT16244WD would you like to use for your alert(s)?
  • Please alert me when SNJ54ACT16244WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ACT16244WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ACT16244WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ACT16244WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ACT16244WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ACT16244WD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: