Part Details for SNJ54ALS30AFH by Rochester Electronics LLC
Overview of SNJ54ALS30AFH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Part Details for SNJ54ALS30AFH
SNJ54ALS30AFH CAD Models
SNJ54ALS30AFH Part Data Attributes
|
SNJ54ALS30AFH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS30AFH
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE |
Alternate Parts for SNJ54ALS30AFH
This table gives cross-reference parts and alternative options found for SNJ54ALS30AFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS30AFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS30N-10 | ALS SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54ALS30AFH vs SN74ALS30N-10 |
SN54ALS30J | NAND Gate | Rochester Electronics LLC | SNJ54ALS30AFH vs SN54ALS30J |
SN54ALS30FH | NAND Gate | Rochester Electronics LLC | SNJ54ALS30AFH vs SN54ALS30FH |
SN54ALS30J-00 | ALS SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SNJ54ALS30AFH vs SN54ALS30J-00 |
SN74ALS30AN3 | 8-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | SNJ54ALS30AFH vs SN74ALS30AN3 |
SN74ALS30ADRG4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SNJ54ALS30AFH vs SN74ALS30ADRG4 |
SNJ54ALS30AJ | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SNJ54ALS30AFH vs SNJ54ALS30AJ |
SN54ALS30FH-00 | ALS SERIES, 8-INPUT NAND GATE, CQCC20 | Texas Instruments | SNJ54ALS30AFH vs SN54ALS30FH-00 |
DM54LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54ALS30AFH vs DM54LS30J |
SN74ALS30AN | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70 | Texas Instruments | SNJ54ALS30AFH vs SN74ALS30AN |