SNJ54ALS374FK
Description: Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125

Overview of SNJ54ALS374FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54ALS374FK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Octal, D Type, 20 Pin, Ceramic, LCC 37
  • 1 $12.3863
  • 7 $11.0100
  • 24 $10.1843
$10.1843 / $12.3863 Buy Now
Rochester Electronics Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 27
  • 1 $8.6300
  • 25 $8.4600
  • 100 $8.1200
  • 500 $7.7700
  • 1,000 $7.3400
$7.3400 / $8.6300 Buy Now

CAD Models for SNJ54ALS374FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS374FK by Texas Instruments

SNJ54ALS374FK
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
28 mA
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
8.89 mm
Want to compare parts?
  1. SNJ54ALS374FK
    Texas Instruments
    Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125
    VS

Alternate Parts for SNJ54ALS374FK

This table gives cross-reference parts and alternative options found for SNJ54ALS374FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS374FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/32503B2A Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54ALS374FK vs JM38510/32503B2A
54LS374/B2A Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, YAGEO Corporation SNJ54ALS374FK vs 54LS374/B2A
M38510/32503B2X LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54ALS374FK vs M38510/32503B2X
M38510/32503B2A Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54ALS374FK vs M38510/32503B2A
DM54LS374E/883 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54ALS374FK vs DM54LS374E/883
SN54ALS374FK ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54ALS374FK vs SN54ALS374FK
M38510/32503B2X Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54ALS374FK vs M38510/32503B2X
SN54ALS374AFKR ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54ALS374FK vs SN54ALS374AFKR
SN54ALS374AFK ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54ALS374FK vs SN54ALS374AFK
54LS374LMQB Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 National Semiconductor Corporation SNJ54ALS374FK vs 54LS374LMQB
Part Number Description Manufacturer Compare
M38510/32503B2X IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors SNJ54ALS374FK vs M38510/32503B2X
SNJ54ALS374AFK Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54ALS374FK vs SNJ54ALS374AFK
54LS374LMQB Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 National Semiconductor Corporation SNJ54ALS374FK vs 54LS374LMQB
M38510/32503B2X LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54ALS374FK vs M38510/32503B2X
SNJ54ALS374FH-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54ALS374FK vs SNJ54ALS374FH-00
M38510/32503B2A Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54ALS374FK vs M38510/32503B2A
SNJ54ALS374FK Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, Rochester Electronics LLC SNJ54ALS374FK vs SNJ54ALS374FK
78011012A Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SNJ54ALS374FK vs 78011012A
5962-3832503B2X IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors SNJ54ALS374FK vs 5962-3832503B2X
54LS374LMQB IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments SNJ54ALS374FK vs 54LS374LMQB

Related Parts for SNJ54ALS374FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS374FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS374FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS374FK would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS374FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS374FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS374FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS374FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS374FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS374FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: