Part Details for SNJ54ALS520FH-00 by Texas Instruments
Overview of SNJ54ALS520FH-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54ALS520FH-00
SNJ54ALS520FH-00 CAD Models
SNJ54ALS520FH-00 Part Data Attributes:
|
SNJ54ALS520FH-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS520FH-00
Texas Instruments
ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54ALS520FH-00
This table gives cross-reference parts and alternative options found for SNJ54ALS520FH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS520FH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS280DG4 | ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SNJ54ALS520FH-00 vs SN74ALS280DG4 |
SNJ54ALS522J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SNJ54ALS520FH-00 vs SNJ54ALS522J-00 |
SN74ALS29809FN | Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, PQCC28 | Rochester Electronics LLC | SNJ54ALS520FH-00 vs SN74ALS29809FN |
SNJ54ALS616JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SNJ54ALS520FH-00 vs SNJ54ALS616JD |
SNJ54ALS29809FK | Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, CQCC28 | Rochester Electronics LLC | SNJ54ALS520FH-00 vs SNJ54ALS29809FK |
SN54ALS678JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS520FH-00 vs SN54ALS678JT-00 |
SN54ALS280J | IC ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Texas Instruments | SNJ54ALS520FH-00 vs SN54ALS280J |
SN54ALS528FH-00 | ALS SERIES, 12-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS520FH-00 vs SN54ALS528FH-00 |
DV74ALS181N | Arithmetic Logic Unit, ALS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | SNJ54ALS520FH-00 vs DV74ALS181N |
SN54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SNJ54ALS520FH-00 vs SN54ALS519J |