Part Details for SNJ54ALS539J-00 by Texas Instruments
Overview of SNJ54ALS539J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS539J-00
SNJ54ALS539J-00 CAD Models
SNJ54ALS539J-00 Part Data Attributes
|
SNJ54ALS539J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS539J-00
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS539J-00
This table gives cross-reference parts and alternative options found for SNJ54ALS539J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS539J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25LS2537DC | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, CERDIP-20 | AMD | SNJ54ALS539J-00 vs AM25LS2537DC |
AMZ8148CM | Decoder/Driver, Inverted Output, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ54ALS539J-00 vs AMZ8148CM |
AM2921DC | Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ54ALS539J-00 vs AM2921DC |
AM2921DCB | Decoder/Driver, S Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ54ALS539J-00 vs AM2921DCB |
54F537DM | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SNJ54ALS539J-00 vs 54F537DM |
MC54F537JD | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54ALS539J-00 vs MC54F537JD |
AM25LS2548DMB | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ54ALS539J-00 vs AM25LS2548DMB |
AM25LS2538DCB | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ54ALS539J-00 vs AM25LS2538DCB |
AM25LS2537PCB | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SNJ54ALS539J-00 vs AM25LS2537PCB |
SN74ALS538N-10 | ALS SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 | Texas Instruments | SNJ54ALS539J-00 vs SN74ALS538N-10 |