SNJ54ALS576J-00
Texas Instruments
Description: ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20

Overview of SNJ54ALS576J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SNJ54ALS576J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS576J-00 by Texas Instruments

SNJ54ALS576J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 534
Family
ALS
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
24 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54ALS576J-00
    Texas Instruments
    ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20
    VS

Alternate Parts for SNJ54ALS576J-00

This table gives cross-reference parts and alternative options found for SNJ54ALS576J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS576J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54ALS576BJ Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SNJ54ALS576J-00 vs SNJ54ALS576BJ
DM74ALS576AN_NL Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SNJ54ALS576J-00 vs DM74ALS576AN_NL
SN74ALS576AN3 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SNJ54ALS576J-00 vs SN74ALS576AN3
SN74ALS576BDWRG4 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SNJ54ALS576J-00 vs SN74ALS576BDWRG4
SN74ALS576ADWR ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SNJ54ALS576J-00 vs SN74ALS576ADWR
SN74ALS576FN-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments SNJ54ALS576J-00 vs SN74ALS576FN-00
SN74ALS576BDW Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SNJ54ALS576J-00 vs SN74ALS576BDW
SN74ALS576BNSR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SO 0 to 70 Texas Instruments SNJ54ALS576J-00 vs SN74ALS576BNSR
DM74ALS576AWM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SNJ54ALS576J-00 vs DM74ALS576AWM
84001022A Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54ALS576J-00 vs 84001022A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS576J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS576J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS576J-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS576J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS576J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS576J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS576J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS576J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS576J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: