SNJ54ALS641AJ-00
Texas Instruments
Description: ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20

Overview of SNJ54ALS641AJ-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54ALS641AJ-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS641AJ-00 by Texas Instruments

SNJ54ALS641AJ-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ALS
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54ALS641AJ-00
    Texas Instruments
    ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20
    VS

Alternate Parts for SNJ54ALS641AJ-00

This table gives cross-reference parts and alternative options found for SNJ54ALS641AJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS641AJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS641ND Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SNJ54ALS641AJ-00 vs SN74LS641ND
SN54LS641J IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver onsemi SNJ54ALS641AJ-00 vs SN54LS641J
SN54ALS641AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54ALS641AJ-00 vs SN54ALS641AJ-00
SNJ54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54ALS641AJ-00 vs SNJ54ALS641AJ
SN74ALS641N Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 Motorola Semiconductor Products SNJ54ALS641AJ-00 vs SN74ALS641N
N74LS641-1N IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SNJ54ALS641AJ-00 vs N74LS641-1N
HD74LS641P-E LS SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SNJ54ALS641AJ-00 vs HD74LS641P-E
HD74LS641P LS SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SNJ54ALS641AJ-00 vs HD74LS641P
SN74LS641NE4 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74LS641NE4
SN74LS641-1N Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74LS641-1N
Part Number Description Manufacturer Compare
SN74ALS641A-1DWG4 OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74ALS641A-1DWG4
SN74ALS641A-1NSRG4 OCTAL BUS TRANSCEIVER O.C. 20-SO 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74ALS641A-1NSRG4
HD74LS641RP-EL LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SNJ54ALS641AJ-00 vs HD74LS641RP-EL
SNJ54LS641J Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Rochester Electronics LLC SNJ54ALS641AJ-00 vs SNJ54LS641J
SN74ALS641ADWR Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74ALS641ADWR
SN74LS641N3 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74LS641N3
SN74LS641DWG4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74LS641DWG4
SN74LS641-1N3 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SNJ54ALS641AJ-00 vs SN74LS641-1N3
SNJ54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54ALS641AJ-00 vs SNJ54ALS641AJ
SN74LS641-1FN LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 Texas Instruments SNJ54ALS641AJ-00 vs SN74LS641-1FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS641AJ-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS641AJ-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS641AJ-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS641AJ-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS641AJ-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS641AJ-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS641AJ-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS641AJ-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS641AJ-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: