If you like Findchips… You will love Findchips PRO. Try it Now.
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
SNJ54AS20J
Texas Instruments
Yes
No
Active
TEXAS INSTRUMENTS INC
DIP
DIP, DIP14,.3
14
not_compliant
8542.39.00.01
6 Weeks
Texas Instruments
0.98
LG_MAX
AS
R-GDIP-T14
e0
19.56 mm
50 pF
NAND GATE
0.0004 A
2
4
14
125 °C
-55 °C
CERAMIC, GLASS-SEALED
DIP
DIP14,.3
RECTANGULAR
IN-LINE
TUBE
NOT SPECIFIED
5 V
8.7 mA
5.5 ns
5 ns
Not Qualified
NO
MIL-PRF-38535
5.08 mm
Gates
5.5 V
4.5 V
5 V
NO
TTL
MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
2,438
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS20F Logic | NAND Gate, TTL, CDIP14 | Philips Semiconductors | SNJ54AS20J vs N74LS20F |
SN74LS20N Logic | IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | SNJ54AS20J vs SN74LS20N |
SN74LS20NE4 Logic | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | SNJ54AS20J vs SN74LS20NE4 |
1,774,787 of 3,262,357 parts
-0.12% change vs. last year9,503 of 25,627 parts
-0.1% change vs. last year2,975 of 7,769 parts
-0.1% change vs. last year