SNJ54AS231FK
Description: AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20

Overview of SNJ54AS231FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Transportation and Logistics Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for SNJ54AS231FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AS231FK by Texas Instruments

SNJ54AS231FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
AS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
82 mA
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SNJ54AS231FK
    Texas Instruments
    AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20
    VS

Alternate Parts for SNJ54AS231FK

This table gives cross-reference parts and alternative options found for SNJ54AS231FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS231FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AS231FH-00 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SNJ54AS231FK vs SN54AS231FH-00
Part Number Description Manufacturer Compare
SN74AS231DW AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SNJ54AS231FK vs SN74AS231DW
SN74AS230DW SN74AS230 20-SOIC 0 to 70 Texas Instruments SNJ54AS231FK vs SN74AS230DW
SN54AS231FH-00 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SNJ54AS231FK vs SN54AS231FH-00
SN74AS230FN-00 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20 Texas Instruments SNJ54AS231FK vs SN74AS230FN-00
DM74AS231N IC AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SNJ54AS231FK vs DM74AS231N
SN54AS230FH Bus Driver, Rochester Electronics LLC SNJ54AS231FK vs SN54AS230FH
SN74AS231N-10 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SNJ54AS231FK vs SN74AS231N-10
SN54AS231J AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SNJ54AS231FK vs SN54AS231J
SN74AS231N IC AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver Texas Instruments SNJ54AS231FK vs SN74AS231N
SN74AS230DWR SN74AS230 20-SOIC 0 to 70 Texas Instruments SNJ54AS231FK vs SN74AS230DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS231FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS231FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AS231FK would you like to use for your alert(s)?
  • Please alert me when SNJ54AS231FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AS231FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS231FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AS231FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS231FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS231FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: