Part Details for SNJ54AS250AFK by Texas Instruments
Overview of SNJ54AS250AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AS250AFK
SNJ54AS250AFK CAD Models
SNJ54AS250AFK Part Data Attributes
|
SNJ54AS250AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS250AFK
Texas Instruments
AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54AS250AFK
This table gives cross-reference parts and alternative options found for SNJ54AS250AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS250AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS250AFK | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54AS250AFK vs SN54AS250AFK |
SNJ54AS250FH-00 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54AS250AFK vs SNJ54AS250FH-00 |
5962-90562013A | AS SERIES, 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC28, 0.460 X 0.460 INCH, 0.100 HEIGHT, CERAMIC, LCC-28 | Texas Instruments | SNJ54AS250AFK vs 5962-90562013A |
SN54AS250FH-00 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54AS250AFK vs SN54AS250FH-00 |