SNJ54AS574J-00
Texas Instruments
Description: AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20

Overview of SNJ54AS574J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54AS574J Texas Instruments Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125

CAD Models for SNJ54AS574J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AS574J-00 by Texas Instruments

SNJ54AS574J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
AS
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
134 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54AS574J-00
    Texas Instruments
    AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
    VS

Alternate Parts for SNJ54AS574J-00

This table gives cross-reference parts and alternative options found for SNJ54AS574J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS574J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AS574J Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SNJ54AS574J-00 vs SN54AS574J
DM74AS574N AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC SNJ54AS574J-00 vs DM74AS574N
SN74AS574N3 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SNJ54AS574J-00 vs SN74AS574N3
SN74AS574N Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SNJ54AS574J-00 vs SN74AS574N
DM74AS574N AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SNJ54AS574J-00 vs DM74AS574N
SN54AS574J-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54AS574J-00 vs SN54AS574J-00
SN74AS574NE4 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SNJ54AS574J-00 vs SN74AS574NE4
Part Number Description Manufacturer Compare
SN74AS573AN Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SNJ54AS574J-00 vs SN74AS573AN
DM74AS576N IC AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments SNJ54AS574J-00 vs DM74AS576N
SNJ54AS575FK Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 28-LCCC -55 to 125 Texas Instruments SNJ54AS574J-00 vs SNJ54AS575FK
SN54AS576W AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54AS574J-00 vs SN54AS576W
SNJ54AS574FH-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54AS574J-00 vs SNJ54AS574FH-00
SN54AS573J IC AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Texas Instruments SNJ54AS574J-00 vs SN54AS573J
SN74AS573DW IC AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SNJ54AS574J-00 vs SN74AS573DW
5962-9754901QKX AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SNJ54AS574J-00 vs 5962-9754901QKX
SN54AS574FK AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54AS574J-00 vs SN54AS574FK
SN74AS575DWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SNJ54AS574J-00 vs SN74AS575DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS574J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS574J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AS574J-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54AS574J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AS574J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS574J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AS574J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS574J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS574J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: